Part Details for 05.592.1152.0 by Wieland Electric GmbH
Overview of 05.592.1152.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT11520DW-G | Rochester Electronics LLC | 74ACT11520 - Identity Comparator | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
MSS7331-152NLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, Ferrite-Core, 2929, |
Price & Stock for 05.592.1152.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40B6929
|
Newark | Plastic Pin |Wieland Electric 05.592.1152.0 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 / $0.1350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.0658 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Fastening Pin RoHS: Compliant |
340 In Stock 138 Factory Stock |
|
$0.0577 / $0.0835 | Buy Now |
|
Master Electronics | Connector Accessories Fastening Pin RoHS: Compliant |
340 In Stock 138 Factory Stock |
|
$0.0577 / $0.0835 | Buy Now |