There are no models available for this part yet.
Overview of 05.565.1883.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1883ARMZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled | |
ADP1883ARMZ-0.6-R7 | Analog Devices | 600kHz, Light Load Eff Enabled | |
ADP1883-0.3-EVALZ | Analog Devices | Power Saving Mode, 300 kHz Eva |
Price & Stock for 05.565.1883.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72Y6920
|
Newark | Dichtung |Wieland Electric 05.565.1883.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.9400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0800 | Buy Now |