There are no models available for this part yet.
Overview of 05.502.4400.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4400BRWZ | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I | |
ADUM4400BRIZ | Analog Devices | 8mm creepage 4-Ch 5kV En ESD D | |
ADUM4400WARWZ-RL | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I |
Price & Stock for 05.502.4400.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$49.7900 | Buy Now | ||
Onlinecomponents.com | Extraction Tool For Turned RoHS: Compliant |
2 In Stock |
|
$44.6200 / $57.5600 | Buy Now | ||
DISTI #
65022581
|
Verical | Extraction Tool For Turned Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$60.3850 / $74.8280 | Buy Now | |
Master Electronics | Extraction Tool For Turned RoHS: Compliant |
2 In Stock |
|
$44.6200 / $57.5600 | Buy Now |