Part Details for 05.2400.213L.0250 by Fritz Kuebler Gmbh
Overview of 05.2400.213L.0250 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-13L | Coilcraft Inc | General Purpose Inductor, 0.246uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-13LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 05.2400.213L.0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71314250
|
RS | KUEBLER 05.2400.213L.0250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$640.1800 / $690.9900 | RFQ |