Part Details for 05-50108-00 by Broadcom Limited
Overview of 05-50108-00 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5010-822MEB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-10M, CHIP, 5050-10M, HALOGEN FREE AND ROHS COMPLIANT | |
LPD5010-822MR | Coilcraft Inc | Power inductor, dual-wound, 20% tol, SMT, RoHS, lead-free, halogen-free | |
LPS5010-821MRB | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 05-50108-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-05-50108-00-ND
|
DigiKey | 9600W-16E SINGLE KIT, NA NA A 00 Min Qty: 5 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,337.9280 | Buy Now |
DISTI #
630-05-50108-00
|
Mouser Electronics | Other Modules 9600W-16e SINGLE KIT, NA NA A 00 F L RoHS: Compliant | 0 |
|
$1,351.2800 | Order Now |
|
NAC | 9600W-16E SINGLE KIT, NA NA A 00 F L RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$1,495.3300 | Buy Now |