Part Details for 05-50-A-0127-A-4-06-4-T by GCT Semiconductor Inc
Results Overview of 05-50-A-0127-A-4-06-4-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS04DWT-00#X0 | Renesas Electronics Corporation | IGBT 1250V 50A Chip | |
RJP65S04DWA-80#W0 | Renesas Electronics Corporation | IGBT 650V 50A Wafer | |
RJP65S04DWS-80#W0 | Renesas Electronics Corporation | IGBT 650V 50A Sawn |
Price & Stock for 05-50-A-0127-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6432
|
Newark | Cable Assy, Ffc, 50Pos, 0.5Mm, 5", No. Of Conductors:50Conductor, Pitch Spacing:0.5Mm, Contact Or... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 378 |
|
$1.3700 / $1.9700 | Buy Now |
DISTI #
2073-05-50-A-0127-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 50POS 0.5MM 5" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
438 In Stock |
|
$0.8591 / $1.4900 | Buy Now |
DISTI #
05-50-A-0127-A
|
TME | FFC tape, Cores: 50, Tape ph: 0.5mm, contacts on the same side Min Qty: 500 | 0 |
|
$0.8200 | RFQ |