Part Details for 05-30-D-0254-A-4-06-4-T by GCT Semiconductor Inc
Results Overview of 05-30-D-0254-A-4-06-4-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05-30-D-0254-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2073-05-30-D-0254-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 30POS 0.5MM 10" Min Qty: 1000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8761 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.8100 / $0.8390 | Buy Now |
DISTI #
05-30-D-0254-A
|
TME | FFC tape, Cores: 30, Tape ph: 0.5mm, L: 254mm, 60V, Plating: tinned Min Qty: 1000 | 0 |
|
$0.8000 | RFQ |