Part Details for 05-30-D-0127-C-4-08-4-T by GCT Semiconductor Inc
Overview of 05-30-D-0127-C-4-08-4-T by GCT Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701275EABG-C#AC6 | Renesas Electronics Corporation | Microcontroller with G3MH CPU Core Ideal for HEV / EV Motor Control | |
R7F701278EAFP#AC6 | Renesas Electronics Corporation | Microcontroller with G3MH CPU Core Ideal for HEV / EV Motor Control |
Price & Stock for 05-30-D-0127-C-4-08-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05-30-D-0127-C
|
TME | FFC tape, Cores: 30, Tape ph: 0.5mm, L: 127mm, 60V, Plating: tinned Min Qty: 1000 | 0 |
|
$0.5520 | RFQ |