Part Details for 05-20-D-0127-A-4-06-4-T by GCT Semiconductor Inc
Overview of 05-20-D-0127-A-4-06-4-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 05-20-D-0127-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6012
|
Newark | Cable Assy, Ffc, 20Pos, 0.5Mm, 5", No. Of Conductors:20Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:5", Cable Length - Metric:127Mm, Jacket Color:White, Blue, Product Range:- Rohs Compliant: Yes |Gct 05-20-D-0127-A-4-06-4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$0.9490 / $1.4600 | Buy Now |
DISTI #
2073-05-20-D-0127-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 20POS 0.5MM 5" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
372 In Stock |
|
$0.6605 / $1.5900 | Buy Now |
DISTI #
05-20-D-0127-A
|
TME | FFC tape, Cores: 20, Tape ph: 0.5mm, L: 127mm, 60V, Plating: tinned Min Qty: 500 | 0 |
|
$0.6800 | RFQ |