Part Details for 05-20-D-0030-A-4-06-4-T by GCT Semiconductor Inc
Overview of 05-20-D-0030-A-4-06-4-T by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80030AFRZ-T7A | Renesas Electronics Corporation | 3A Synchronous Buck Converter in 2x2 DFN Package | |
ISL80030ADEMO1Z | Renesas Electronics Corporation | Sync Buck Converter Demo Board with 2.7V to 5.5V Vin Range and a 1.8V 3A Output | |
ISL80030AFRZ-T | Renesas Electronics Corporation | 3A Synchronous Buck Converter in 2x2 DFN Package |
Price & Stock for 05-20-D-0030-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2073-05-20-D-0030-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 20POS 0.5MM 1.18" Min Qty: 1000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6829 | Buy Now |
DISTI #
05-20-D-0030-A
|
TME | FFC tape, Cores: 20, Tape ph: 0.5mm, L: 30mm, 60V, Plating: tinned Min Qty: 1000 | 0 |
|
$0.6380 | RFQ |
Part Details for 05-20-D-0030-A-4-06-4-T
05-20-D-0030-A-4-06-4-T CAD Models
05-20-D-0030-A-4-06-4-T Part Data Attributes
|
05-20-D-0030-A-4-06-4-T
GCT Semiconductor Inc
Buy Now
|
Compare Parts:
05-20-D-0030-A-4-06-4-T
GCT Semiconductor Inc
|
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) |