Part Details for 05-18-D-0279-A-4-06-4-T by GCT Semiconductor Inc
Overview of 05-18-D-0279-A-4-06-4-T by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10279ANA#U5 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10279ANA#U0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10279ANA#W5 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Price & Stock for 05-18-D-0279-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2073-05-18-D-0279-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 18POS 0.5MM 11" Min Qty: 1000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8240 | Buy Now |
DISTI #
05-18-D-0279-A
|
TME | FFC tape, Cores: 18, Tape ph: 0.5mm, L: 279mm, 60V, Plating: tinned Min Qty: 1000 | 0 |
|
$0.7900 | RFQ |