Part Details for 05-16-D-0152-A-4-06-4-T by GCT Semiconductor Inc
Overview of 05-16-D-0152-A-4-06-4-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A0152-AL | Coilcraft Inc | Transformer, for NSC LM5030, SMT, RoHS | |
A0152-ALD | Coilcraft Inc | SMPS Transformer, 35W, ROHS COMPLIANT | |
A0152-ALB | Coilcraft Inc | SMPS Transformer, 35W, ROHS COMPLIANT |
Price & Stock for 05-16-D-0152-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5917
|
Newark | Cable Assy, Ffc, 16Pos, 0.5Mm, 6", No. Of Conductors:16Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:White, Blue, Product Range:- Rohs Compliant: Yes |Gct 05-16-D-0152-A-4-06-4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 455 |
|
$0.9350 / $1.4400 | Buy Now |
DISTI #
2073-05-16-D-0152-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 16POS 0.5MM 5.98" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
473 In Stock |
|
$0.6513 / $1.5700 | Buy Now |
DISTI #
05-16-D-0152-A
|
TME | FFC tape, Cores: 16, Tape ph: 0.5mm, L: 152mm, 60V, Plating: tinned Min Qty: 500 | 0 |
|
$0.6600 | RFQ |