Part Details for 05-13-A-0076-A-4-06-4-T by GCT Semiconductor Inc
Overview of 05-13-A-0076-A-4-06-4-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-B | Analog Devices | LTM4620A Demo Board - Dual 13A | |
DC1811B-B | Analog Devices | LTM4676A Demo Board - Dual 13A | |
LTM4676AEY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg |
Price & Stock for 05-13-A-0076-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5830
|
Newark | Cable Assy, Ffc, 13Pos, 0.5Mm, 3", No. Of Conductors:13Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:3", Cable Length - Metric:76Mm, Jacket Color:White, Blue, Product Range:- Rohs Compliant: Yes |Gct 05-13-A-0076-A-4-06-4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.8720 / $1.3400 | Buy Now |
DISTI #
2073-05-13-A-0076-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 13POS 0.5MM 2.99" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
489 In Stock |
|
$0.5902 / $1.1800 | Buy Now |
DISTI #
05-13-A-0076-A
|
TME | FFC cable, Cores: 13, Cable ph: 0.5mm, contacts on the same side Min Qty: 500 | 0 |
|
$0.6040 | RFQ |