Part Details for 05-112660 by Simpson Electric
Overview of 05-112660 by Simpson Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61126-602CALF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins),SMT I.L., Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 8mm Card Travel, Narrow Body |
Price & Stock for 05-112660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0420
|
Newark | Screw |Simpson 05-112660 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 | Buy Now |