Part Details for 05-09-D-0101-A-4-06-4-T by GCT Semiconductor Inc
Overview of 05-09-D-0101-A-4-06-4-T by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80101AIRAJZ-T | Renesas Electronics Corporation | High Performance 1A Linear Regulator with Programmable Current Limiting | |
ISL80101AIRAJZ | Renesas Electronics Corporation | High Performance 1A Linear Regulator with Programmable Current Limiting | |
98400-101ALF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Surface Mount, Single Row, 8 Positions, Polarized, 2.54mm (0.100in) Pitch. |
Price & Stock for 05-09-D-0101-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2073-05-09-D-0101-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 9POS 0.5MM 3.98" Min Qty: 1000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6584 | Buy Now |
DISTI #
05-09-D-0101-A
|
TME | FFC tape, Cores: 9, Tape ph: 0.5mm, L: 101mm, 60V, Plating: tinned Min Qty: 1000 | 0 |
|
$0.6160 | RFQ |