There are no models available for this part yet.
Overview of 05-09-A-0152-A-4-06-4-T by GCT Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2958A-B | Analog Devices | LT8609A/09A-5/09A-3.3 42V, 3A | |
DC2958A-C | Analog Devices | LT8609A/09A-5/09A-3.3 Demo Boa | |
DC2958A-A | Analog Devices | LT8609A/09A-5/09A-3.3 Demo Boa |
Price & Stock for 05-09-A-0152-A-4-06-4-T by GCT Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK5737
|
Newark | 0.5Mm Pitch Flat Flex Cable, 9 Contacts Rohs Compliant: Yes |Gct 05-09-A-0152-A-4-06-4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7590 / $1.3100 | Buy Now | |
DISTI #
2073-05-09-A-0152-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 9POS 0.5MM 5.98" Min Qty: 1000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6626 | Buy Now | |
DISTI #
05-09-A-0152-A
|
TME | FFC cable, Cores: 9, Cable ph: 0.5mm, contacts on the same side Min Qty: 1000 | 0 |
|
$0.6240 | RFQ |