Part Details for 05-06-A-0177-A-4-06-4-T by GCT Semiconductor Inc
Overview of 05-06-A-0177-A-4-06-4-T by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05-06-A-0177-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2073-05-06-A-0177-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 6POS 0.5MM 6.97" Min Qty: 1000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6577 | Buy Now |
DISTI #
05-06-A-0177-A
|
TME | FFC cable, Cores: 6, Cable ph: 0.5mm, contacts on the same side Min Qty: 1000 | 0 |
|
$0.6100 | RFQ |