Part Details for 05-0285-COM REV D by Amphenol Corporation
Overview of 05-0285-COM REV D by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 |
Price & Stock for 05-0285-COM REV D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74063471
|
Verical | 05-0285-COM REV D Min Qty: 2 Package Multiple: 1 Date Code: 2348 | Americas - 25 |
|
$150.2820 / $160.0800 | Buy Now |
DISTI #
C1S116756146946
|
Chip1Stop | Unclassified | 25 |
|
$155.6525 / $159.0910 | Buy Now |