-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Receptacle. | |
51965-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Header. | |
10106138-A008002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 10HDP 32S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-4001-ND
|
DigiKey | CONN RCPT 4POS IDC 32AWG TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
661 In Stock |
|
$0.3503 / $0.8900 | Buy Now |
DISTI #
306-04SUR-32S
|
Mouser Electronics | Automotive Connectors SUR RECEPTACLE #32 RoHS: Compliant | 1628 |
|
$0.3420 / $0.7400 | Buy Now |
DISTI #
V99:2348_18343807
|
Arrow Electronics | Conn IDC Connector RCP 4 POS 0.8mm IDT ST Cable Mount Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 27 |
|
$0.1483 / $0.7796 | Buy Now |
DISTI #
73542649
|
Verical | Conn IDC Connector RCP 4 POS 0.8mm IDT ST Cable Mount Box RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 1980 |
|
$0.5588 / $0.5700 | Buy Now |
DISTI #
31749671
|
Verical | Conn IDC Connector RCP 4 POS 0.8mm IDT ST Cable Mount Box RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1804 | Americas - 27 |
|
$0.1483 | Buy Now |
DISTI #
C1S404000151810
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant Container: Bulk | 1980 |
|
$0.4560 / $0.4670 | Buy Now |
|
CHIPMALL.COM LIMITED | Tin Copper Alloy 0.8mm IDCconnector 1 P=0.8mm IDC Connectors ROHS | 46000 |
|
$0.1104 / $0.1964 | Buy Now |
|
LCSC | -25+85 Free suspension 500mA Tin Copper alloy 30V 1x4P 4 0.8mm IDC Plastic Shell 1 P0.8mm IDC Connectors ROHS | 2000 |
|
$0.1282 / $0.2334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04SUR-32S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
04SUR-32S
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.065 inch | |
Body Depth | 0.114 inch | |
Body Length | 0.157 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.015 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA; UL | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 32 AWG |
This table gives cross-reference parts and alternative options found for 04SUR-32S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04SUR-32S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173049-4 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 04SUR-32S vs 173049-4 |
J21SF-04V-KX-L | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 04SUR-32S vs J21SF-04V-KX-L |
3-641307-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 04SUR-32S vs 3-641307-4 |
641172-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 04SUR-32S vs 641172-4 |
CEP100F24-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | 04SUR-32S vs CEP100F24-04 |
D02-99704T6 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | 04SUR-32S vs D02-99704T6 |
RMTV1-04SAL6103 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 04SUR-32S vs RMTV1-04SAL6103 |
0-144270-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE Connectivity | 04SUR-32S vs 0-144270-4 |
861-91-004-10-001 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 04SUR-32S vs 861-91-004-10-001 |
3-641234-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 04SUR-32S vs 3-641234-4 |