Part Details for 04J-BS-C02 by Grayhill Inc
Overview of 04J-BS-C02 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 04J-BS-C02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R1637
|
Newark | Joystick Switch, Conical, 4 Pos, Ip67, No. Of Axes:-, Track Resistance:-, Supply Voltage Max:-, No. Of Switch Positions:4 Position, Contact Current Ac Max:2A, Contact Voltage Ac Max:115V, Rotation Electrical Angle:- Rohs Compliant: Yes |Grayhill 04J-BS-C02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.2700 / $192.3700 | Buy Now |
DISTI #
04J-BS-C02-ND
|
DigiKey | SWITCH NAV CONICAL 10MA 5V Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.8952 | Buy Now |
DISTI #
04J-BS-C02
|
Avnet Americas | ASM,JOYSTICK,4WAY, BEHIND PANEL MOUNT, PC MOUNT, CONCAVE CAP - Bulk (Alt: 04J-BS-C02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.2268 / $135.4010 | Buy Now |
DISTI #
706-04J-BS-C02
|
Mouser Electronics | Joysticks ASM,JOYSTICK,4WAY RoHS: Compliant | 0 |
|
$136.1900 / $157.4300 | Order Now |
DISTI #
71102972
|
RS | Joystick, 4 Way Toggle W/Cntr P/B, SP, IP67, Rear Mnt, Cone Cap, Blk, Low Current, Sldr | Grayhill 04J-BS-C02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$132.4700 / $147.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$113.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$166.0200 | Buy Now |
DISTI #
000000000003154641
|
Sager | Joysticks ASM,JOYSTICK,4WAY Min Qty: 1 | 0 |
|
$121.2700 / $145.9100 | Buy Now |
Part Details for 04J-BS-C02
04J-BS-C02 CAD Models
04J-BS-C02 Part Data Attributes:
|
04J-BS-C02
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
04J-BS-C02
Grayhill Inc
Joystick Switch, 4PST, Momentary, 2A, 28VDC, Solder Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | Grayhill | |
Body Height | 17.12 mm | |
Body Length or Diameter | 19.69 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PST | |
Switch Type | JOYSTICK SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |