-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Joystick Switch, 4PST, Momentary, Solder Terminal, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R8571
|
Newark | Joystick Switch, Conical, 4 Pos, Ip67, No. Of Axes:-, Track Resistance:-, Supply Voltage Max:-, No. Of Switch Positions:4 Position, Contact Current Ac Max:2A, Contact Voltage Ac Max:115V, Rotation Electrical Angle:- Rohs Compliant: Yes |Grayhill 04J-AS-C02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.7900 / $184.6800 | Buy Now |
DISTI #
04J-AS-C02-ND
|
DigiKey | SWITCH NAV CONICAL 10MA 5V Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.5884 | Buy Now |
DISTI #
04J-AS-C02
|
Avnet Americas | ASM,JOYSTICK,4WAY, ABOVE PANEL MOUNT, PC MOUNT, CONCAVE CAP, - Bulk (Alt: 04J-AS-C02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.5812 / $129.9925 | Buy Now |
DISTI #
706-04J-AS-C02
|
Mouser Electronics | Joysticks ASMJOYSTICK 4way above Pnl Mnt PC Mnt RoHS: Compliant | 0 |
|
$127.5800 / $164.6200 | Order Now |
DISTI #
70216886
|
RS | IP68 Joystick Switch, 5 axes Solder Lugs, -55 - +85degC | Grayhill 04J-AS-C02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$159.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$108.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$159.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.4800 / $147.3400 | Buy Now |
DISTI #
Grayhill 04J-AS-C02
|
PEI Genesis | Joystick Switch | 0 |
|
Buy Now | |
DISTI #
000000000003154635
|
Sager | Joysticks ASMJOYSTICK 4way above Pnl Mnt PC Mnt Min Qty: 1 | 0 |
|
$116.4300 / $140.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04J-AS-C02
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
04J-AS-C02
Grayhill Inc
Joystick Switch, 4PST, Momentary, Solder Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Body Height | 14.72 mm | |
Body Length or Diameter | 17.91 mm | |
Electrical Life | 250000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PST | |
Switch Type | JOYSTICK SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |