Part Details for 04FMS-1.0SP-TF(LF)(SN) by JST Manufacturing
Overview of 04FMS-1.0SP-TF(LF)(SN) by JST Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04FMS-1.0SP-TF(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-04FMS1.0SPTFLFSN
|
Mouser Electronics | Automotive Connectors FM CONNECTOR (ON TAPE) RoHS: Compliant | 2254 |
|
$0.3670 / $0.8000 | Buy Now |
|
Future Electronics | FMS Series 4 Position 1.0 mm Pitch Snap-In FFC Connector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4000 / $0.4150 | Buy Now |
DISTI #
64131795
|
Verical | Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2145 | Americas - 17500 |
|
$0.0970 | Buy Now |
|
Bristol Electronics | 3539 |
|
RFQ | ||
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Quest Components | 4 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 2831 |
|
$0.3675 / $1.0500 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 716 |
|
$0.2900 / $0.7250 | Buy Now |
|
CHIPMALL.COM LIMITED | Slide Lock 4P Double-sided contacts/up and down connection Surface Mount��Right Angle 1mm SMD,P=1mm,Surface Mount��Right Angle FFC/FPC Connectors ROHS | 40000 |
|
$0.1426 / $0.2754 | Buy Now |
|
LCSC | Drawer Type 4P Dual-sided contacts / top and bottom connection Horizontal attachment 1mm SMDP1mmSurface MountRight Angle FFC FPC (Flat Flexible) Connector Assemblies ROHS | 11073 |
|
$0.1398 / $0.2785 | Buy Now |
Part Details for 04FMS-1.0SP-TF(LF)(SN)
04FMS-1.0SP-TF(LF)(SN) CAD Models
04FMS-1.0SP-TF(LF)(SN) Part Data Attributes
|
04FMS-1.0SP-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
04FMS-1.0SP-TF(LF)(SN)
JST Manufacturing
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 04FMS-1.0SP-TF(LF)(SN)
This table gives cross-reference parts and alternative options found for 04FMS-1.0SP-TF(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04FMS-1.0SP-TF(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2041070-4 | TE Connectivity | Check for Price | FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal | 04FMS-1.0SP-TF(LF)(SN) vs 2041070-4 |