Part Details for 04FE-BT-VK-N by JST Manufacturing
Overview of 04FE-BT-VK-N by JST Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F104FEDFP#X0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications | |
R5F104FEDFP#V0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications | |
R5F104FEGFP#V0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications |
Price & Stock for 04FE-BT-VK-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-04FE-BT-VK-N
|
Mouser Electronics | Automotive Connectors FE CONNECTOR (TOP) RoHS: Compliant | 0 |
|
$0.0560 / $0.1800 | Order Now |
|
Future Electronics | FE Series 4 CIRCUIT 1.25 mm Pitch FFC TOP-ENTRY Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 7010Tray |
|
$0.0550 / $0.0681 | Buy Now |
|
Quest Components | Flex Cable Connector, Pcb Mnt, 4 Contacts, 1, Pc Tail W/retnn Terminal, Fcc Retnn Dvc | 1626 |
|
$0.3800 / $0.9500 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin Pre-ordered Connectors ROHS | 9107 |
|
$0.0953 / $0.1003 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1850 |
|
$0.7500 / $1.1500 | Buy Now |
|
LCSC | Plugin Pre-ordered Connectors ROHS | 361 |
|
$0.0971 / $0.1024 | Buy Now |
|
New Advantage Corporation | FE Series 4 CIRCUIT 1.25 mm Pitch FFC TOP-ENTRY Connector RoHS: Compliant Min Qty: 1 Package Multiple: 2350 | 4700 |
|
$0.0643 / $0.0689 | Buy Now |
Part Details for 04FE-BT-VK-N
04FE-BT-VK-N CAD Models
04FE-BT-VK-N Part Data Attributes
|
04FE-BT-VK-N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
04FE-BT-VK-N
JST Manufacturing
Card Edge Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |