Part Details for 04EC2022 by KNSCHA
Overview of 04EC2022 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04EC2022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 47uF 16V 20% 80mA120kHz PluginD4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | 21012 |
|
$0.0059 / $0.0110 | Buy Now |