Part Details for 04A by Grayhill Inc
Overview of 04A by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C2688
|
Newark | Pb Switch, 4Pst, 0.25A, 115Vac, No. Of Axes:-, Contact Current Ac Max:250Ma, Contact Voltage Ac Max:115V, Contact Current Dc Max:-, Contact Voltage Dc Max:-, No. Of Switch Positions:4 Position, Switch Terminals:Pc Pin, Lever Travel:-Rohs Compliant: Yes |Grayhill 04A Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1600 / $17.7000 | Buy Now |
DISTI #
04A
|
Avnet Americas | Switch Push Button 4PST Plunger 0.25A 220VAC PC Pins Thru-Hole - Bulk (Alt: 04A) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2350 / $14.1774 | Buy Now |
DISTI #
706-04A
|
Mouser Electronics | Joysticks JoystickBasic RoHS: Compliant | 45 |
|
$12.3800 / $15.2000 | Buy Now |
DISTI #
72652031
|
RS | Pushbutton, 2 Axis, 4-Way Directional, Plunger for Cap, Digital Out, PC Pin | Grayhill 04A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 25 |
|
$14.5100 / $15.2400 | Buy Now |
|
Future Electronics | 04 Series PCB Mount 4 Places Basic Joystick RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$13.4600 / $14.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$24.9400 | Buy Now |
|
Onlinecomponents.com | Switch Push Button 4PST Plunger 0.25A 220VAC PC Pins Thru-Hole RoHS: Compliant |
398 In Stock |
|
$8.6700 / $16.3700 | Buy Now |
DISTI #
04A
|
Avnet Americas | Switch Push Button 4PST Plunger 0.25A 220VAC PC Pins Thru-Hole - Bulk (Alt: 04A) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2350 / $14.1774 | Buy Now |
DISTI #
000000000000030831
|
Sager | Joysticks JoystickBasic Min Qty: 25 | 544 |
|
$10.7400 / $15.4800 | Buy Now |
|
Master Electronics | Switch Push Button 4PST Plunger 0.25A 220VAC PC Pins Thru-Hole RoHS: Compliant |
398 In Stock |
|
$8.6700 / $16.3700 | Buy Now |
Part Details for 04A
04A CAD Models
04A Part Data Attributes:
|
04A
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
04A
Grayhill Inc
Joystick Switch, 4PST, Momentary, 0.25A, 115VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 21.59 mm | |
Body Height | 13.97 mm | |
Body Length or Diameter | 21.59 mm | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@115VDC | |
Contact Voltage(DC)-Max | 115 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PST | |
Switch Type | JOYSTICK SWITCH | |
Termination Type | SOLDER |