Part Details for 04M0B by Microsemi Corporation
Overview of 04M0B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9404M0B70H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 4-Pair, Right Wall. | |
9404M0B50H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 4-Pair, Right Wall. |
Part Details for 04M0B
04M0B CAD Models
04M0B Part Data Attributes
|
04M0B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
04M0B
Microsemi Corporation
Rectifier Diode, 4 Element, 0.3A, Silicon, DIE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIE | |
Package Description | R-XUUC-N8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUUC-N8 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 04M0B
This table gives cross-reference parts and alternative options found for 04M0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04M0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04M0UC | Rectifier Diode, 4 Element, 0.3A, Silicon, WAFER-8 | Microsemi Corporation | 04M0B vs 04M0UC |