Part Details for 04J-BP-C01 by Grayhill Inc
Overview of 04J-BP-C01 by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 04J-BP-C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5629
|
Newark | Joystick Switch, Conical, 4 Pos, Ip67, No. Of Axes:-, Track Resistance:-, Supply Voltage Max:-, No. Of Switch Positions:4 Position, Contact Current Ac Max:2A, Contact Voltage Ac Max:115V, Rotation Electrical Angle:- Rohs Compliant: Yes |Grayhill 04J-BP-C01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.4400 / $179.9900 | Buy Now |
DISTI #
04J-BP-C01-ND
|
DigiKey | SWITCH NAV CONICAL 2A 115V Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.3476 | Buy Now |
DISTI #
04J-BP-C01
|
Avnet Americas | Switch Push Button SP5T Concave Button 2A 115VAC 28VDC PC Pins Thru-Hole - Bulk (Alt: 04J-BP-C01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.6530 / $126.6865 | Buy Now |
DISTI #
706-04J-BP-C01
|
Mouser Electronics | Joysticks ASM,JOYSTICK,4WAY RoHS: Compliant | 0 |
|
$124.3400 / $149.7800 | Order Now |
DISTI #
71102966
|
RS | Joystick, 4 Way Toggle W/Cntr P/B, SP, IP67, Rear Mnt, Cone Cap, Blk, High Current, PCB | Grayhill 04J-BP-C01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$123.9500 / $137.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$105.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$155.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.8000 / $140.9200 | Buy Now |
DISTI #
000000000003982640
|
Sager | Joysticks ASM,JOYSTICK,4WAY Min Qty: 1 | 0 |
|
$113.4700 / $136.5200 | Buy Now |
Part Details for 04J-BP-C01
04J-BP-C01 CAD Models
04J-BP-C01 Part Data Attributes
|
04J-BP-C01
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
04J-BP-C01
Grayhill Inc
Joystick Switch, 4PST, Momentary, 2A, 28VDC, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Body Height | 17.12 mm | |
Body Length or Diameter | 19.69 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PST | |
Switch Type | JOYSTICK SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |