04FHZ-SM1-TB(F)(LF)(SN)
JST Manufacturing
Description: Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT

Overview of 04FHZ-SM1-TB(F)(LF)(SN) by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 04FHZ-SM1-TB(F)(LF)(SN) by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 306-04FHZSM1TBFLFSN
Mouser Electronics FFC & FPC Connectors FHZ CONNECTOR RoHS: Compliant 0
  • 4,000 $0.3880
$0.3880 Order Now
Quest Components CARD EDGE CONNECTOR, 4 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL 6103
  • 1 $4.6200
  • 352 $2.5410
  • 788 $2.3100
$2.3100 / $4.6200 Buy Now

CAD Models for 04FHZ-SM1-TB(F)(LF)(SN) by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 04FHZ-SM1-TB(F)(LF)(SN) by JST Manufacturing

04FHZ-SM1-TB(F)(LF)(SN)
JST Manufacturing
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW PROFILE
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
TIN OVER COPPER
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 04FHZ-SM1-TB(F)(LF)(SN)
    JST Manufacturing
    Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
    VS

Related Parts for 04FHZ-SM1-TB(F)(LF)(SN)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 04FHZ-SM1-TB(F)(LF)(SN) by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 04FHZ-SM1-TB(F)(LF)(SN) by JST Manufacturing

Select Manufacturer
Which Manufacturer of 04FHZ-SM1-TB(F)(LF)(SN) would you like to use for your alert(s)?
  • Please alert me when 04FHZ-SM1-TB(F)(LF)(SN) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 04FHZ-SM1-TB(F)(LF)(SN) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 04FHZ-SM1-TB(F)(LF)(SN) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 04FHZ-SM1-TB(F)(LF)(SN) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 04FHZ-SM1-TB(F)(LF)(SN).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 04FHZ-SM1-TB(F)(LF)(SN) by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: