Part Details for 049ST2-6.5536F10DTNJL by HCI
Overview of 049ST2-6.5536F10DTNJL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 049ST2-6.5536F10DTNJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.5536MHz 10pF 10ppm 30ppm HC-49S Crystals ROHS | 10 |
|
$0.0396 / $0.0743 | Buy Now |