Part Details for 0498200.TXN by Littelfuse Inc
Overview of 0498200.TXN by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for 0498200.TXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3112
|
Newark | Fuse - Midi 32Vdc 200A 10-Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0498200.TXN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $5.5900 | Buy Now |
DISTI #
F11150-ND
|
DigiKey | FUSE AUTO 200A 32VDC AUTO LINK Min Qty: 10 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$6.4790 | Buy Now |
DISTI #
576-0498200.TXN
|
Mouser Electronics | Automotive Fuses 32V 200A MIDI RoHS: Compliant | 46 |
|
$3.9800 / $6.2700 | Buy Now |
|
Future Electronics | Fuse - Midi 32VDC 150A 10-pc box RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$3.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6700 / $2.5100 | Buy Now |
DISTI #
0498200.TXN
|
TTI | Automotive Fuses 32V 200A MIDI RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.8500 / $5.7700 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 200A 32VDC AUTO LINK | 0 |
|
$6.3891 / $7.0280 | RFQ |
Part Details for 0498200.TXN
0498200.TXN CAD Models
0498200.TXN Part Data Attributes
|
0498200.TXN
Littelfuse Inc
Buy Now
|
Compare Parts:
0498200.TXN
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |