-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8349
|
Newark | 2 Way Sealed Midi Holder/ Bulk |Littelfuse 04980932ZXT RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4100 / $26.1700 | Buy Now |
DISTI #
F8267-ND
|
DigiKey | 2 WAY SEALED MIDI HLDR Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
15 In Stock |
|
$22.0267 / $33.0400 | Buy Now |
DISTI #
576-04980932ZXT
|
Mouser Electronics | Fuse Holder 200A 6-58Vdc 5Nm RoHS: Compliant | 0 |
|
$22.0200 / $33.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$20.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4900 / $19.1900 | Buy Now |
DISTI #
04980932ZXT
|
TTI | Fuse Holder 200A 6-58Vdc 5Nm Min Qty: 24 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$22.6700 / $24.8800 | Buy Now |
|
Ozdisan Elektronik | 2 WAY SEALED MIDI HLDR | 0 |
|
$33.0340 / $35.3464 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04980932ZXT
Littelfuse Inc
Buy Now
|
Compare Parts:
04980932ZXT
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |