Part Details for 04980921GXM5 by Littelfuse Inc
Results Overview of 04980921GXM5 by Littelfuse Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04980921GXM5 Information
04980921GXM5 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 04980921GXM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T7798
|
Newark | Fuse Holder, Inline, 200A, 32V, Fuse Holder Type:Cartridge In Line Fuse Holder, Fuse Current:200A,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 334 |
|
$3.4700 / $7.7800 | Buy Now |
DISTI #
51AC2322
|
Newark | Fuse Holder, Inline, 200A, 32V, Fuse Holder Type:Cartridge In Line Fuse Holder, Fuse Current:200A,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6000 / $7.4800 | Buy Now |
DISTI #
F5967-ND
|
DigiKey | FUSE HOLDER BOLT DOWN 32V 200A Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1514 In Stock |
|
$3.5390 / $7.9400 | Buy Now |
DISTI #
576-04980921GXM5
|
Mouser Electronics | Fuse Holder 32V In-Line Fuse Holder with Cover and Hardware RoHS: Compliant | 2812 |
|
$3.5900 / $7.8200 | Buy Now |
DISTI #
V36:1790_06410367
|
Arrow Electronics | Fuse Holder 200A 58V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2406 | Americas - 2807 |
|
$3.2900 / $6.5000 | Buy Now |
DISTI #
V79:2366_17787852
|
Arrow Electronics | Fuse Holder 200A 58V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 109 |
|
$2.8290 / $4.1300 | Buy Now |
DISTI #
E02:0323_06142407
|
Arrow Electronics | Fuse Holder 200A 58V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2422 | Europe - 83 |
|
$3.5195 / $6.6526 | Buy Now |
DISTI #
70990049
|
RS | FUSEHOLDR-MIDI INLINE 32V 200A | Littelfuse 04980921GXM5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 390 |
|
$7.3000 / $8.0200 | Buy Now |
|
Onlinecomponents.com | 200A MIDI InLine Fuse Holder 32VDC -40C TO 125C 6GA MaxWire MX5.08 BOLTS UL 94V-0 20 MM2 RoHS: Compliant |
1113 In Stock |
|
$3.1600 / $6.8300 | Buy Now |
DISTI #
83643369
|
Verical | Fuse Holder 200A 58V RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2406 | Americas - 2807 |
|
$3.2900 / $6.5000 | Buy Now |