Part Details for 0498050.TXN by Littelfuse Inc
Overview of 0498050.TXN by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0498050.TXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3067
|
Newark | Fuse - Midi 32Vdc 50A 10-Pc Box/ Box |Littelfuse 0498050.TXN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $5.2500 | Buy Now |
DISTI #
F7059-ND
|
DigiKey | FUSE AUTO 50A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$2.7940 / $5.8900 | Buy Now |
DISTI #
576-0498050.TXN
|
Mouser Electronics | Automotive Fuses 32V 50A MIDI RoHS: Compliant | 20 |
|
$2.9300 / $6.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$2.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5800 / $2.3800 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 50A 32VDC AUTO LINK | 0 |
|
$5.9245 / $6.5169 | RFQ |
Part Details for 0498050.TXN
0498050.TXN CAD Models
0498050.TXN Part Data Attributes:
|
0498050.TXN
Littelfuse Inc
Buy Now
|
Compare Parts:
0498050.TXN
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |