Part Details for 0497026902 by Molex
Overview of 0497026902 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0497026902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0497026902
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0497026902) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ |
Part Details for 0497026902
0497026902 CAD Models
0497026902 Part Data Attributes
|
0497026902
Molex
Buy Now
Datasheet
|
Compare Parts:
0497026902
Molex
Connector Accessory, 0.1024in Max Cable Dia, Contact, Copper Alloy, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1024 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 32 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | 49009-4610 | |
Wire Size-Max | 14 AWG |