There are no models available for this part yet.
Overview of 04970-00147-00 by tesa UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 04970-00147-00 by tesa UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TESA-4970-9-50M
|
TME | Tape: fixing, W: 9mm, L: 50m, Thk: 0.225mm, double-sided, white, 20% Min Qty: 1 | 57 |
|
$8.4600 / $9.5800 | Buy Now |