Part Details for 0494002.NR by Littelfuse Inc
Overview of 0494002.NR by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0494002.NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7290
|
Newark | Fuse, Fast Acting, 2A, 0603, Fuse Current:2A, Blow Characteristic:Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:494 Series, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 0494002.NR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2872 |
|
$0.4160 | Buy Now |
DISTI #
44W7428
|
Newark | Protector Slim 0603 32V 2A/ Tr |Littelfuse 0494002.NR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.4990 | Buy Now |
DISTI #
F11429CT-ND
|
DigiKey | FUSE BRD MNT 2A 32VAC 32VDC 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5139 In Stock |
|
$0.4419 / $1.1000 | Buy Now |
DISTI #
576-0494002.NR
|
Mouser Electronics | Surface Mount Fuses 32V 2A Case 0603 Protector Slim RoHS: Compliant | 4433 |
|
$0.4410 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
DISTI #
67204019
|
Verical | Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 T/R CSA/UL RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 2301 | Americas - 340 |
|
$0.8355 / $0.9111 | Buy Now |
|
Quest Components | 272 |
|
$0.9120 / $2.2800 | Buy Now | |
|
CHIPMALL.COM LIMITED | 1501 |
|
$0.6166 / $1.0099 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 400 |
|
$0.4560 / $1.3580 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 2A 32VAC/VDC 0603 | 0 |
|
$1.0790 / $1.1869 | RFQ |
Part Details for 0494002.NR
0494002.NR CAD Models
0494002.NR Part Data Attributes
|
0494002.NR
Littelfuse Inc
Buy Now
|
Compare Parts:
0494002.NR
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |