Part Details for 04910.800NRT1HF by Littelfuse Inc
Overview of 04910.800NRT1HF by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for 04910.800NRT1HF
04910.800NRT1HF CAD Models
04910.800NRT1HF Part Data Attributes
|
04910.800NRT1HF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04910.800NRT1HF
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE-ARCING TIME: OPEN WITHIN 0.3 SEC AT 300% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.3 s |
Alternate Parts for 04910.800NRT1HF
This table gives cross-reference parts and alternative options found for 04910.800NRT1HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04910.800NRT1HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
04910.800MAT1HF | Littelfuse Inc | Check for Price | Electric Fuse | 04910.800NRT1HF vs 04910.800MAT1HF |
04910.800NAT1 | Littelfuse Inc | Check for Price | Electric Fuse | 04910.800NRT1HF vs 04910.800NAT1 |
04910.800MAT1 | Littelfuse Inc | Check for Price | Electric Fuse | 04910.800NRT1HF vs 04910.800MAT1 |
04910.800NRT1 | Littelfuse Inc | Check for Price | Electric Fuse | 04910.800NRT1HF vs 04910.800NRT1 |
04910.800MRT1 | Littelfuse Inc | Check for Price | Electric Fuse | 04910.800NRT1HF vs 04910.800MRT1 |
0157.800DR | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.8A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | 04910.800NRT1HF vs 0157.800DR |
20N-0800L | Hollyland (China) Electronics Technology Corp Ltd | Check for Price | VERY FAST BLOW ELECTRIC FUSE, 0.8A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE | 04910.800NRT1HF vs 20N-0800L |