Part Details for 0491.400MAT1 by Littelfuse Inc
Overview of 0491.400MAT1 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0491.400MAT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F5534CT-ND
|
DigiKey | FUSE BOARD MNT 400MA 125VAC/VDC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT) | Temporarily Out of Stock |
|
$0.6600 | Buy Now |
Part Details for 0491.400MAT1
0491.400MAT1 CAD Models
0491.400MAT1 Part Data Attributes:
|
0491.400MAT1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0491.400MAT1
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.4A, PICO,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |