Part Details for 048777-000 by TE Connectivity
Overview of 048777-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 048777-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
048777-000
|
Avnet Americas | High Performance Cable 4Conductors 24AWG Tin Plated Copper White 600V - Cable Rools/Shrink Tubing (Alt: 048777-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 40 Weeks Container: Box | 0Box |
|
$1.7500 | Buy Now |
DISTI #
RYC55PC1141-24-2/5/6/9-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1141-24-2/5/6/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC1141-24-2/5/6/9-9 RoHS: Compliant | 0 |
|
$1.7400 / $4.9000 | Buy Now |
DISTI #
RYC55PC1141-24-2/5/6/9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1141-24-2/5/6/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000003785951
|
Sager | Multi-Conductor Cables 55PC1141-24-2/5/6/9-9 Min Qty: 1 | 0 |
|
$1.9000 / $2.3800 | Buy Now |
|
Master Electronics | 55PC1141-24-2/5/6/9-9 RoHS: Compliant | 0 |
|
$1.7400 / $4.9000 | Buy Now |
Part Details for 048777-000
048777-000 CAD Models
048777-000 Part Data Attributes
|
048777-000
TE Connectivity
Buy Now
|
Compare Parts:
048777-000
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |