-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7413
|
Newark | Fuse, Smd, 1A, Fast Acting, Full Reel, Fuse Current:1A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:600Vdc, Fuse Case Style:4818 [1245 Metric], Product Range:Nano2 485 Series, Smd Fuse Type:Brick Fuse Rohs Compliant: Yes |Littelfuse 0485001.DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9200 / $3.7300 | Buy Now |
DISTI #
69W6463
|
Newark | Fuse, Smd, 1A, Fast Acting, Fuse Current:1A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:600Vdc, Fuse Case Style:4818 [1245 Metric], Product Range:Nano2 485 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0485001.DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5500 | Buy Now |
DISTI #
F5921CT-ND
|
DigiKey | FUSE BOARD MOUNT 1A 600VDC 2SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8521 / $6.6200 | Buy Now |
DISTI #
576-0485001.DR
|
Mouser Electronics | Surface Mount Fuses 250VAC 1A .264ohms 485 NANO2 RoHS: Compliant | 0 |
|
$2.9700 / $6.3900 | Order Now |
DISTI #
V72:2272_06410226
|
Arrow Electronics | Fuse Chip Fast Acting 1A 600V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R UL Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2238 Container: Cut Strips | Americas - 869 |
|
$2.8970 / $5.9150 | Buy Now |
|
Future Electronics | Surface Mount Fuses 250VAC 1A .264ohms 485 NANO2 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$3.5000 | Buy Now |
DISTI #
79057342
|
Verical | Fuse Chip Fast Acting 1A 600V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R UL Min Qty: 3 Package Multiple: 1 Date Code: 2238 | Americas - 869 |
|
$2.8970 / $5.9150 | Buy Now |
|
Bristol Electronics | 32913 |
|
RFQ | ||
|
Quest Components | 26330 |
|
$2.5164 / $5.0328 | Buy Now | |
|
Chip1Cloud | Surface Mount Fuses NANO2? >, 600VDC >, Fast-Acting 485 Series | FUSE BOARD MOUNT 1A 600VDC 2SMD | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0485001.DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0485001.DR
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 4.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 12.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |
This table gives cross-reference parts and alternative options found for 0485001.DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0485001.DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
322001P | Electric Fuse, Very Fast Blow, 1A, 250VAC, 65VDC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0485001.DR vs 322001P |