-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0484080003 by Molex is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10421-ND
|
DigiKey | CONN RCPT USB3.0 TYPEA 9POS VERT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
9833 In Stock |
|
$0.7564 / $1.3100 | Buy Now |
DISTI #
0484080003
|
Avnet Americas | Conn USB Type A Receptacle 9 POS 2/2.5mm ST Through Hole Single Port - Trays (Alt: 0484080003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray |
4720 |
|
$0.8908 / $0.9844 | Buy Now |
DISTI #
E02:0323_07673813
|
Arrow Electronics | Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder ST Thru-Hole 9 Terminal 1 Port USB 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2439 | Europe - 8724 |
|
$0.7519 / $1.3975 | Buy Now |
DISTI #
V36:1790_17688763
|
Arrow Electronics | Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder ST Thru-Hole 9 Terminal 1 Port USB 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2131 | Americas - 906 |
|
$0.7048 / $1.2946 | Buy Now |
DISTI #
V36:1790_06516049
|
Arrow Electronics | Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder ST Thru-Hole 9 Terminal 1 Port USB 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2150 | Americas - 800 |
|
$0.6927 / $1.2875 | Buy Now |
DISTI #
MOL48408-0003
|
Heilind Electronics | USB 3.0 F/A Vertical REC 15u' | Americas - 3792 in Stock |
|
$0.7004 / $0.8854 | Buy Now |
DISTI #
87647957
|
Verical | Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder ST Thru-Hole 9 Terminal 1 Port USB 3.0 Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2439 | Americas - 8721 |
|
$0.7553 / $1.1869 | Buy Now |
DISTI #
87115915
|
Verical | Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder ST Thru-Hole 9 Terminal 1 Port USB 3.0 Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2131 | Americas - 906 |
|
$0.7048 | Buy Now |
DISTI #
62167036
|
Verical | Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder ST Thru-Hole 9 Terminal 1 Port USB 3.0 Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2150 | Americas - 800 |
|
$1.2875 | Buy Now |
|
Bristol Electronics | 1140 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0484080003
Molex
Buy Now
Datasheet
|
Compare Parts:
0484080003
Molex
USB Connector
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | RETENTION CLIPS | |
Body Breadth | 0.274 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.565 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel/Gold (Ni/Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | USB 3.0 A | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.5 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94-HB |