-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 3A, 65VAC, 65VDC, 50A (IR), Surface Mount, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0483003.DR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4669
|
Newark | Tff Chip Wia 65V 1206 Fa 3A/ Tr |Littelfuse 0483003.DR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5340 / $0.6950 | Buy Now |
DISTI #
18-0483003.DRCT-ND
|
DigiKey | FUSE 3A 65VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1170 In Stock |
|
$0.5019 / $1.1700 | Buy Now |
DISTI #
576-0483003.DR
|
Mouser Electronics | Surface Mount Fuses 3A 75V FAST ACTING RoHS: Compliant | 0 |
|
$0.5010 / $1.1700 | Order Now |
DISTI #
75570848
|
RS | TFF CHIP WIA 65V 1206 FA 3A | Littelfuse 0483003.DR Min Qty: 1500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.5220 | Buy Now |
DISTI #
000000000007264635
|
Sager | TFF CHIP WIA 65V 1206 FA 3A Min Qty: 1500 | 0 |
|
$0.6177 / $0.6476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0483003.DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0483003.DR
Littelfuse Inc
Electric Fuse, 3A, 65VAC, 65VDC, 50A (IR), Surface Mount, 1206,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.575 mm | |
Body Height | 1.575 mm | |
Body Length or Diameter | 3.302 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e2 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 65 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Copper/Nickel/Tin (Cu/Ni/Sn) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |