-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-332NLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-0483.750DRACT-ND
|
DigiKey | TFF CHIP WIA 75V AUTOC 1206 FA . Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4075 In Stock |
|
$0.5442 / $2.1000 | Buy Now |
DISTI #
576-0483.750DRA
|
Mouser Electronics | Surface Mount Fuses .750A 75V FAST ACTINGAEC-Q RoHS: Compliant | 0 |
|
$0.6160 / $1.7600 | Order Now |
DISTI #
75570843
|
RS | TFF Chip WIA 75V AUTOC 1206 FA .750A | Littelfuse 0483.750DRA Min Qty: 1500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 | RFQ |
DISTI #
0483.750DRA
|
TTI | Surface Mount Fuses .750A 75V FAST ACTINGAEC-Q RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.5440 / $0.6570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy