Part Details for 0483.500DR by Littelfuse Inc
Overview of 0483.500DR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0483.500DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4665
|
Newark | Tff Chip Wia 75V 1206 Fa .500A/ Tr |Littelfuse 0483.500DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5340 / $0.6950 | Buy Now |
DISTI #
18-0483.500DRCT-ND
|
DigiKey | FUSE CHIP 500MA 75VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.5069 / $1.1700 | Buy Now |
DISTI #
576-0483.500DR
|
Mouser Electronics | Surface Mount Fuses .500A 75V FAST ACTING RoHS: Compliant | 0 |
|
$0.5060 / $0.5680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.5220 | Buy Now |
DISTI #
0483.500DR
|
TTI | Surface Mount Fuses .500A 75V FAST ACTING RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.5070 / $0.5680 | Buy Now |
|
Ozdisan Elektronik | FUSE TFF CHIP WIA 75V 1206 FA 500MA | 0 |
|
$1.2350 / $1.3585 | RFQ |