Part Details for 04820019ZXB by Littelfuse Inc
Overview of 04820019ZXB by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04820019ZXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1418-ND
|
DigiKey | FUSE HOLDER BLADE 125V 15A PCB Min Qty: 5 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4220 | Buy Now |
DISTI #
576-04820019ZXB
|
Mouser Electronics | Fuse Holder 19 Pole PCB Mount RoHS: Compliant | 0 |
|
$26.8800 / $32.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$22.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.2100 / $53.2300 | Buy Now |
|
Ozdisan Elektronik | FUSE HOLDER BLADE 125V 15A PCB | 0 |
|
$35.9937 / $38.5133 | RFQ |
Part Details for 04820019ZXB
04820019ZXB CAD Models
04820019ZXB Part Data Attributes
|
04820019ZXB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04820019ZXB
Littelfuse Inc
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |