Part Details for 04820015ZXP by Littelfuse Inc
Results Overview of 04820015ZXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04820015ZXP Information
04820015ZXP by Littelfuse Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 04820015ZXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F1867
|
Newark | Fuse Holder, Indicating Fuse, Panel, Fuse Holder Type:Indicating Fuse Holder, Fuse Current:15A, F... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6300 / $23.8200 | Buy Now |
DISTI #
F1434-ND
|
DigiKey | FUSE HLDR BLADE 125V 15A PNL MNT Min Qty: 5 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1780 | Buy Now |
DISTI #
576-04820015ZXP
|
Mouser Electronics | Fuse Holder 15 Pole Panel Mount RoHS: Compliant | 0 |
|
$20.3200 / $25.7200 | Order Now |
DISTI #
75562231
|
RS | ACS ALARM HLDR PANEL MT 15 POLE | Littelfuse 04820015ZXP Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 21 Weeks Container: Bulk |
0 Bulk |
|
$15.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.1500 / $38.5800 | Buy Now |
DISTI #
000000000007264598
|
Sager | ACS ALARM HLDR PANEL MT 15 POLE Min Qty: 5 | 0 |
|
$20.7000 / $24.4600 | Buy Now |
Part Details for 04820015ZXP
04820015ZXP CAD Models
04820015ZXP Part Data Attributes
|
04820015ZXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04820015ZXP
Littelfuse Inc
Analog Circuit
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |