Part Details for 04820014ZXB by Littelfuse Inc
Overview of 04820014ZXB by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 04820014ZXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1413-ND
|
DigiKey | FUSE HOLDER BLADE 125V 15A PCB Min Qty: 5 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3660 | Buy Now |
DISTI #
576-04820014ZXB
|
Mouser Electronics | Fuse Holder 14 Pole PCB Mount RoHS: Compliant | 0 |
|
$21.7500 / $26.6400 | Order Now |
|
Future Electronics | ACS ALARM HLDR PCB MT 14 POLE RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$21.9200 / $22.7100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.8900 / $34.8900 | Buy Now | |
|
Ozdisan Elektronik | FUSE HOLDER BLADE 125V 15A PCB | 0 |
|
$29.1003 / $31.1373 | RFQ |
Part Details for 04820014ZXB
04820014ZXB CAD Models
04820014ZXB Part Data Attributes:
|
04820014ZXB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04820014ZXB
Littelfuse Inc
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |