Part Details for 04820013ZXB by Littelfuse Inc
Overview of 04820013ZXB by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 04820013ZXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F1845
|
Newark | Fuse Holder, Indicating, Pcb Mount, Fuse Holder Type:Indicating Fuse Holder, Fuse Current:15A, Fuse Size Held:-, Holder Terminals:Pin, No. Of Fuses:13Fuses, Product Range:482 Series, Voltage Rating Vac:125V, Voltage Rating Vdc:125V Rohs Compliant: Yes |Littelfuse 04820013ZXB Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2800 / $19.5900 | Buy Now |
DISTI #
F1412-ND
|
DigiKey | FUSE HOLDER BLADE 125V 15A PCB Min Qty: 15 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7867 | Buy Now |
DISTI #
576-04820013ZXB
|
Mouser Electronics | Fuse Holder 13 Pole PCB Mount RoHS: Compliant | 0 |
|
$18.9700 / $24.7300 | Order Now |
|
Future Electronics | ACS ALARM HLDR PCB MT 13 POLE RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Bulk | 0Bulk |
|
$19.2100 / $19.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$26.8300 / $36.4400 | Buy Now | |
|
Ozdisan Elektronik | FUSE HOLDER BLADE 125V 15A PCB | 0 |
|
$27.5541 / $29.4829 | RFQ |
Part Details for 04820013ZXB
04820013ZXB CAD Models
04820013ZXB Part Data Attributes:
|
04820013ZXB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04820013ZXB
Littelfuse Inc
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |