Part Details for 04820004ZXP by Littelfuse Inc
Overview of 04820004ZXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 04820004ZXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F1856
|
Newark | Fuse Holder, Indicating Fuse, Panel, Fuse Holder Type:Indicating Fuse Holder, Fuse Current:15A, Fuse Size Held:-, Holder Terminals:Pin, No. Of Fuses:4Fuses, Product Range:482 Series, Voltage Rating Vac:125V, Voltage Rating Vdc:125V Rohs Compliant: Yes |Littelfuse 04820004ZXP Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $6.4900 | Buy Now |
DISTI #
F1423-ND
|
DigiKey | FUSE HLDR BLADE 125V 15A PNL MNT Min Qty: 25 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3292 | Buy Now |
DISTI #
576-04820004ZXP
|
Mouser Electronics | Fuse Holder 4 Pole Panel Mount RoHS: Compliant | 0 |
|
$8.2400 / $10.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$4.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4800 / $11.2300 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR BLADE 125V 15A PNL MNT | 0 |
|
$7.2872 / $8.0159 | RFQ |