Part Details for 04820001ZXP by Littelfuse Inc
Results Overview of 04820001ZXP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04820001ZXP Information
04820001ZXP by Littelfuse Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 04820001ZXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F1853
|
Newark | Fuse Holder, Indicating Fuse, Panel, Fuse Holder Type:Indicating Fuse Holder, Fuse Current:1A, Fu... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
576-04820001ZXP
|
Mouser Electronics | Fuse Holder 1 Pole Panel Mount RoHS: Compliant | 0 |
|
$1.6200 / $2.7700 | Order Now |
DISTI #
70184542
|
RS | Fuseholder, Alarm Indicating Fuse, 15 A (Max.), 125 VAC (Max.), Panel Mount | Littelfuse 04820001ZXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 90 |
|
$2.3600 / $2.9500 | Buy Now |
|
Future Electronics | 15 A 125 V 1 Pole Panel Mount Alarm Indicating Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks Container: Bag |
0 Bag |
|
$0.9800 / $1.0700 | Buy Now |
|
Onlinecomponents.com | 15 A 125 V 1 Pole Panel Mount Alarm Indicating Fuse Holder RoHS: Compliant | 0 |
|
$2.1400 / $3.2100 | Buy Now |
|
Quest Components | ALARM INDICATING FUSEHOLDER, PANEL MOUNT, 1 POLE | 2845 |
|
$1.5300 / $3.0600 | Buy Now |
|
Quest Components | ALARM INDICATING FUSEHOLDER, PANEL MOUNT, 1 POLE | 80 |
|
$1.7850 / $3.5700 | Buy Now |
DISTI #
04820001ZXP
|
TTI | Fuse Holder 1 Pole Panel Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.0900 / $1.2100 | Buy Now |
DISTI #
000000000007264540
|
Sager | ACS ALARM HLDR PANEL MT 1 POLE Min Qty: 100 | 0 |
|
$1.3800 / $1.6300 | Buy Now |
Part Details for 04820001ZXP
04820001ZXP CAD Models
04820001ZXP Part Data Attributes
|
04820001ZXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04820001ZXP
Littelfuse Inc
Analog Circuit
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |